Reduced Price
onsemiNLU2G04AMX1TCGInnesco Schmitt Inverter
Inverter 2-Element 6-Pin ULLGA T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NLU2G04AMX1TCG | |
| Automotive | No |
| PPAP | No |
| Inverter | |
| 2 | |
| 10.6@3V to 3.6V|7.5@4.5V to 5.5V | |
| 14.5 | |
| 8 | |
| -8 | |
| 1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 1 | |
| 50 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) |
| Package Width | 1 |
| Package Length | 1.45 |
| PCB changed | 6 |
| Standard Package Name | LGA |
| Supplier Package | ULLGA |
| 6 |
The NLU2G04AMX1TCG inverting Schmitt trigger, developed by ON Semiconductor, is a great device for removing noise from an analog signal. This inverting Schmitt trigger has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.