RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8504.50.80.00 |
Automotive | No |
PPAP | No |
Type | Power |
Technology | Wirewound |
Protection Style | Unshielded |
Core Material | Ferrite |
Inductance (H) | 3.3u |
Tolerance | 10% |
Maximum DC Current (A) | 3.5 |
Maximum Saturation Current (A) | 3.5 |
Maximum DC Resistance (Ohm) | 0.016 |
Minimum Quality Factor | 20 |
Quality Test Frequency (Hz) | 7.96M |
Mounting | Through Hole |
Lead Style | Radial |
Terminal Pitch (mm) | 2.5 |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Bulk |
Maximum Product Diameter (mm) | 7.5 |
Maximum Product Height (mm) | 14 |