10-25% di sconto
TDKNLFV32T-681K-EFMontaggio superficie induttore
Inductor Power Molded/Shielded Wirewound 680uH 10% 796KHz 25Q-Factor Ferrite 0.025A 22.2Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Shielded | |
| Ferrite | |
| 680u | |
| 10% | |
| 796K | |
| 0.025 | |
| 0.025 | |
| 22.2 | |
| 25 | |
| 796K | |
| 3M | |
| 2 | |
| 1210 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
This power NLFV32T-681K-EF surface mount inductor from TDK is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 680u H. This SMD inductor has a maximum DC current of 25m A with a maximum resistance of 22.2 Ohm. This device is made with wirewound technology. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 3M Hz. It has a tolerance of 10%. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

