10-25% di sconto
TDKNLCV32T-150K-PFMontaggio superficie induttore
Inductor Power Molded/Unshielded Wirewound 15uH 10% 2.52MHz 15Q-Factor Ferrite 0.37A 0.728Ohm DCR 1210 T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 15u | |
| 10% | |
| 2.52M | |
| 0.37 | |
| 0.37 | |
| 0.728 | |
| 15(Typ) | |
| 2.52M | |
| 26M | |
| 2 | |
| 1210 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
This power NLCV32T-150K-PF surface mount inductor from TDK is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 370m A with a maximum resistance of 728m Ohm. It has a tolerance of 10%. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. It has an inductance of 15u H. This device is made with wirewound technology. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 26M Hz.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

