25-50% di sconto
TDKNL453232T-560J-PFMontaggio superficie induttore
Inductor RF Chip Unshielded Wirewound 56uH 5% 2.52MHz 50Q-Factor Ferrite 0.135A 5.5Ohm DCR 1812 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 56u | |
| 5% | |
| 2.52M | |
| 0.135 | |
| 0.135 | |
| 5.5 | |
| 50 | |
| 2.52M | |
| 9M | |
| 2 | |
| 1812 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip NL453232T-560J-PF surface mount inductor from TDK to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with wirewound technology. It has an inductance of 56u H. It has a tolerance of 5%. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 9M Hz. This SMD inductor has a maximum DC current of 135m A with a maximum resistance of 5.5 Ohm. This product is 4.8 mm long, 3.4 mm tall and 3.4 mm deep.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

