Murata Power SolutionsNKE0505SCConvertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 5 | |
| 0.2 | |
| 1 | |
| 3000VDC | |
| DC/DC | |
| 115(Typ) | |
| Yes | |
| 15% | |
| 1.2%/% | |
| 69(Typ) | |
| -40 | |
| 85 | |
| Tube | |
| 1.09 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 7.46 |
| Package Width | 6.1 |
| Package Length | 11.53 |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 4 | |
| Lead Shape | Through Hole |
Murata Power Solutions' NKE0505SC DC to DC converter and switching regulator module will convert incoming voltages to levels that you need for your circuit. It has a voltage of 5 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.