Nuvoton TechnologyNK-HMIM467Sistema integrato, schede e kit di sviluppo
M467HJHAN/M467JJHAN/M467KJHAN/M467SJHAN Microcontroller Evaluation Board 64MB RAM 32MB SPI Flash Linux/Win
NuMaker-HMI-M467 Evaluation Board
The NuMaker-HMI-M467 is an evaluation platform for the Nuvoton NuMicro® M467 series microcontrollers (M467SJ, M467KJ, M467JJ, M467HJ). It is designed for project evaluation, prototyping, and validation of Human Machine Interface (HMI) applications.
Key Components
NuMaker-M467HJ Base Board
- Includes:
- • M467HJ target board (based on NuMicro M467HJHAN)
- • On-board Nu-Link2-Me debugger/programmer
- Features:
- • Extension connectors and Arduino UNO–compatible headers
- • Multiple power supply options
- • Nuvoton-designed ammeter connector for instant power consumption measurement
- • On-chip debugging, online/offline ICP programming via SWD
- • Virtual COM (VCOM) port for debug message output to PC
- • Programming status shown on built-in LEDs
- • Detachable Nu-Link2-Me can serve as a stand-alone mass-production programmer
NuMaker-TFT-LCD43 Daughter Board (Included)
- • A companion board that requires the NuMaker-M467HJ base board
- • Equipped with:
- • 4.3" 480 × 272 RGB TFT-LCD
- • Capacitive touch panel
- • Extends the evaluation board into a complete HMI development platform
Integrated Features
- • Touchscreen display
- • Voice input/output
- • Rich serial ports and I/O interfaces
- • Multiple external storage options
Software Support
- The NuMaker-HMI-M467 supports multiple GUI frameworks:
- • RT-Thread LVGL
- • Segger emWin AppWizard
- • Qt for MCUs
These libraries help developers build dynamic, responsive user interfaces with ease. Refer to the NuMaker-HMI-M467 User Manual for details on graphics library integration.
Watch this Video about M467 e-Bike Dashboard Design
| EAR99 | |
| Active | |
| Evaluation Board | |
| M467HJHAN/M467JJHAN/M467KJHAN/M467SJHAN | |
| Microcontroller | |
| 64MB | |
| 32MB | |
| SPI Flash | |
| 3 | |
| 1 | |
| 1 | |
| LED | |
| Linux|Win | |
| micro SD | |
| No | |
| Yes | |
| Flash | |
| Linux | |
| Yes |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

