| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8504.50.80.00 |
| Automotive | No |
| PPAP | No |
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance (H) | 0.0068u |
| Tolerance | 2% |
| Inductance Test Frequency (Hz) | 7.9M |
| Maximum DC Current (A) | 0.21 |
| Maximum DC Resistance (Ohm) | 6.6 |
| Minimum Quality Factor | 30 |
| Quality Test Frequency (Hz) | 50M |
| Minimum Self Resonant Frequency (Hz) | 80M |
| Number of Terminals | 2 |
| Case Size | 1812 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Maximum Product Length (mm) | 4.95 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 3.81 |
| Maximum Product Height (mm) | 3.43 |