NexperiaNHDTA144ETVLBJT digitale
Trans Digital BJT PNP 80V 0.1A 350mW 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| PNP | |
| Single | |
| 80 | |
| 0.1 | |
| 100@10mA@5V | |
| 150 | |
| 47 | |
| 150 | |
| 1 | |
| 0.1@0.5mA@10mA | |
| 350 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| 50 to 120 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.4(Max) mm |
| Package Length | 3(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

