onsemiNFAM1012L5BIntelligent Power Modules - IPMs
IPM IGBT 1200V 10A 39-Pin DIP EP Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| IGBT | |
| Hex | |
| Three | |
| Under Voltage | |
| 1200 | |
| 1.85 | |
| 10 | |
| 2500 | |
| 1 | |
| 83 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.6 |
| Package Width | 31 |
| Package Length | 54.5 |
| PCB changed | 39 |
| Standard Package Name | DIP |
| Supplier Package | DIP EP |
| 39 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

