Murata Power SolutionsNDS6D2415CConvertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 24VIN 2-OUT -15V/15V -0.2A/0.2A 6W 8-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Isolated | |
| 18 | |
| 24 | |
| 36 | |
| -15|15 | |
| -0.2|0.2 | |
| 6 | |
| 1500VDC | |
| DC/DC | |
| 130(Typ) | |
| Yes | |
| 1% | |
| 0.1%|0.2% | |
| 87(Typ) | |
| -40 | |
| 85 | |
| 16.4 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.5 |
| Package Width | 20 |
| Package Length | 32 |
| PCB changed | 8 |
| 8 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down NDS6D2415C DC to DC converter and switching regulator module. It has a voltage of 15|-15 V. This part has a temperature range of -40 °C to 85 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.