onsemiNDF08N60ZGMOSFETs

Trans MOSFET N-CH 600V 8.4A 3-Pin(3+Tab) TO-220FP Tube

If you need to either amplify or switch between signals in your design, then ON Semiconductor's NDF08N60ZG power MOSFET is for you. Its maximum power dissipation is 36000 mW. This product comes in rail packaging to keep individual parts separated and protected. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.

A datasheet is only available for this product at this time.

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.