| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Dual Drain | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±30 | |
| 4.5 | |
| 0.8 | |
| 100 | |
| 1 | |
| 15000@10V | |
| 4.9@10V | |
| 4.9 | |
| 92@25V | |
| 26000 | |
| 18 | |
| 5 | |
| 13 | |
| 10 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 6.35(Max) |
| Package Width | 2.38(Max) |
| Package Length | 6.73(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | IPAK |
| 3 | |
| Lead Shape | Through Hole |
Create an effective common drain amplifier using this NDDL01N60Z-1G power MOSFET from ON Semiconductor.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
