onsemiNCV887001D1R2GControllers DC-DC
DC/DC Cntrlr Single-OUT Step Up 110kHz Automotive AEC-Q100 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| 1 | |
| Step Up | |
| 110 | |
| 3.2 | |
| 45 | |
| 3.2 to 45 | |
| 3 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Looking for a step up or step down in voltage within a DC circuit, look no further: this boost NCV887001D1R2G DC voltage controller from ON Semiconductor will adjust the voltage properly. This DC voltage controller has single output. Its output produces a current of 0.8 A. This DC voltage controller has an input voltage of 3.2 to 40 V. This part offers a switching frequency of 110 kHz in order to work properly. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This DC voltage controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

