onsemiNCV51411PWR2GConvertitore da DC a DC e chip regolatore di commutazione
Conv DC-DC 4.5V to 40V Synchronous Step Down Single-Out 1.5A Automotive AEC-Q100 16-Pin SOIC W EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| Synchronous Step Down | |
| 296 | |
| Yes | |
| 1 | |
| 1.5(Min) | |
| 4.5 | |
| 40 | |
| 4.5 to 40 | |
| 4000 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.55(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.45(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W EP |
| 16 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down NCV51411PWR2G DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 1.5(Min) A. With a small input voltage of 4.5 V and a max of 40 V, this will supply sufficient power to your circuit. This part offers a switching frequency of 296 kHz in order to work properly. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

