onsemiNCV502SN50T1GLinear Regulators
LDO Regulator Pos 5V 0.18A 5-Pin TSOP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 0.18(Typ) | |
| 12 | |
| 0.9@80mA | |
| 3mV/V | |
| 0.8mV/mA | |
| 0.09 | |
| 205°C/W | |
| Current Limit|Excellent Line and Load Regulation|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.5 mm |
| Package Length | 3 mm |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 5 | |
| Lead Shape | Gull-wing |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO NCV502SN50T1G linear regulator from ON Semiconductor to control your voltage levels! Its typical dropout voltage at current is 0.6@80mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.18(Typ) A. Use this part at voltages lower than 12 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Users like the load regulation of 0.8mV/mA and line regulation of 3mV/V. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.9@80mA V.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

