Murata ManufacturingNCU18XH103J60RBTermistori
Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3434K T/R
The NCU18XH103J60RB by Murara Manufacturing is a consumer-grade thermistor offering excellent solderability and high stability (both environmental and over time). This unit provides 10kΩ resistance at 25℃, is UL-certified, and well-suited to applications such as temperature sensing for rechargeable batteries and temperature compensation in consumer electronics.
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 3434 | |
| 4300 to 4550 | |
| ±1% | |
| -55 | |
| 125 | |
| 5V | |
| 10000 | |
| 6000 to 25000 | |
| ±5 | |
| ±5 to ±10 | |
| Consumer Equipment | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| Solder Pad | |
| Surface Mount |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.