onsemiNCS2004SQ3T2GAmplificatori OP

Op Amp Single GP R-R O/P ±8V/16V 5-Pin SC-88A T/R

Increase functionality to your signal processing circuit with this general purpose amplifier NCS2004SQ3T2G OP amp from ON Semiconductor. Its maximum power dissipation is 200 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.25 V and maximum of ±8 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device uses one or two power supplies. It has a single channel per chip.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.