onsemiNCS2003XV53T2GAmplificatori OP
Op Amp Single Low Voltage Amplifier R-R O/P 5.5V 5-Pin SOT-553 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Voltage Amplifier | |
| Low Voltage Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 4@5V | |
| 1.7 | |
| 5.5 | |
| 0.000001(Typ)@5V | |
| 0.000001@5V | |
| 0.66@5V | |
| 76 | |
| Single | |
| 12.5@5V | |
| 20@5V | |
| 92 | |
| 0.1@5V | |
| 72 | |
| 65 | |
| 65 to 70 | |
| 7 | |
| 600 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 mm |
| Package Width | 1.2 mm |
| Package Length | 1.6 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-553 |
| 5 | |
| Lead Shape | Flat |
This general purpose amplifier NCS2003XV53T2G OP amp from ON Semiconductor takes a differential voltage input and outputs an amplified voltage signal. This op amp has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.