| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3 | |
| 0.2 | |
| 2.5 | |
| 24 | |
| 0.4@50mA | |
| 3mV(Typ) | |
| 10mV(Typ) | |
| 390°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-88A |
| 5 | |
| Lead Shape | Gull-wing |
Stable power is ideal for better processing this LDO NCP715SQ30T2G linear regulator developed by ON Semiconductor will help do so. Its typical dropout voltage at current is 0.25@50mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.2 A. Use this part at voltages between 2.5 V and 24 V. With a fixed output that has a voltage of 3 V, this is power management at its best. At a load regulation of 3mV(Typ) and line regulation of 10mV(Typ) a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has a maximum operating temperature of 150 °C. The maximum dropout voltage is 0.4@50mA V.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

