| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | LDO |
| Number of Outputs | 1 |
| Polarity | Positive |
| Accuracy (%) | ±2 |
| Output Type | Fixed |
| Output Voltage (V) | 5 |
| Maximum Output Current (A) | 0.2 |
| Minimum Input Voltage (V) | 2.5 |
| Maximum Input Voltage (V) | 24 |
| Maximum Dropout Voltage @ Current (V) | 0.35@50mA |
| Line Regulation | 3mV(Typ) |
| Load Regulation | 10mV(Typ) |
| Junction to Ambient | 260°C/W |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.4(Max) |
| Package Width | 1.5 |
| Package Length | 1.5 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | XDFN |
| Pin Count | 6 |
| Lead Shape | No Lead |