onsemiNCP582LSQ30T1GLinear Regulators
LDO Regulator Pos 3V 0.15A 4-Pin(3+Tab) SC-82AB T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3 | |
| 0.15(Min) | |
| 2 | |
| 6 | |
| 0.35@150mA | |
| 0.1%/V | |
| 40mV | |
| 0.095 | |
| 150 | |
| Current Limit|Shutdown | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SC-82AB |
| 4 | |
| Lead Shape | Gull-wing |
Keep the energy stable for every system by using this LDO NCP582LSQ30T1G linear regulator by ON Semiconductor. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.22@150mA V. This device has a maximum power dissipation of 150 mW. This voltage regulation device's single output can produce a current up to 0.15(Min) A. The best way to provide power to your application is by using this, which needs a voltage of at least 2 V and no higher than 6 V. With a fixed output that has a voltage of 3 V, this is power management at its best. At a load regulation of 40mV and line regulation of 0.1%/V your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 150 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum dropout voltage is 0.35@150mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

