onsemiNCP5662DS30R4GLinear Regulators
LDO Regulator Pos 3V 2A 6-Pin(5+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| NCP5662DS30R4G | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3 | |
| 2 | |
| 2 | |
| 9 | |
| 1.3@2A | |
| 0.9 | |
| 0.03%(Typ) | |
| 0.2%(Typ) | |
| 45°C/W | |
| 5°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) mm |
| Package Width | 9.35(Max) mm |
| Package Length | 10.24(Max) mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 6 | |
| Lead Shape | Gull-wing |
Having trouble maintaining a steady voltage? This LDO NCP5662DS30R4G linear regulator from ON Semiconductor will give you control over the voltage levels of your circuit. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 1@2A V. This voltage regulation device's single output can produce a current up to 2 A. This will operate at a minimum voltage of 2 V and a maximum voltage of 9 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. At a load regulation of 0.2%(Typ) and line regulation of 0.03%(Typ) your circuit is capable of maintaining a constant voltage level at your output. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 1.3@2A V. Its polarity is positive.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

