onsemiNCP511SN25T1GLinear Regulators

LDO Regulator Pos 2.5V 0.15A 5-Pin TSOP T/R

Use this LDO NCP511SN25T1G linear regulator from ON Semiconductor to vary your voltage levels to your desired level. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.11@100mA V. This voltage regulation device's single output can produce a current up to 0.15(Min) A. Use this part at voltages between 0 V and 6 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. At a load regulation of 0.8mV/mA and line regulation of 3.5mV/V a constant current can be produced at the output of your circuit. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. The maximum dropout voltage is 0.2@100mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.

A datasheet is only available for this product at this time.

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.