| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 2.8 | |
| 0.15 | |
| 1.4 | |
| 5.25 | |
| 0.18@150mA | |
| 0.02%/V(Typ) | |
| 1% | |
| 0.004 | |
| 400 | |
| 250°C/W | |
| Current Foldback Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) |
| Package Width | 1.2 |
| Package Length | 1.2 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | XDFN |
| 6 |
Having trouble maintaining a steady voltage? This LDO NCP4587DMX28TCG linear regulator from ON Semiconductor will give you control over the voltage levels of your circuit. This device has a maximum power dissipation of 400 mW. Its typical dropout voltage at current is 0.12@150mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.15 A. Using the part will provide the power your application needs by requiring a voltage only of 1.4 V and not exceeding a voltage of 5.25 V. With a fixed output that has a voltage of 2.8 V, this is power management at its best. Users like the load regulation of 1% and line regulation of 0.02%/V(Typ). Its maximum power dissipation is 400 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum dropout voltage is 0.18@150mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
