onsemiNCP4545IMNTWGInterruttori limite di corrente
Current Limit SW 1-IN 1-OUT 0.5V to 6V 10.5A 18-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1 | |
| 10.5 | |
| 0.5 | |
| 6 | |
| 5.9 | |
| 1980 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 18 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 18 | |
| Lead Shape | No Lead |
It's simple to keep your circuit safe from large currents with this NCP4545IMNTWG power switch by ON Semiconductor. This charge controller has single output. This device has a maximum power dissipation of 1980 mW. It features 0.0059 Ohm switch on resistance. This charge controller has an input voltage of 0.5 to 6 V. Its maximum power dissipation is 1980 mW. This charge controller has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

