| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 10.5 | |
| 0 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 18 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 18 | |
| Lead Shape | No Lead |
It's easy to protect your high current circuit by using this NCP4543IMN5RG-A power switch by ON Semiconductor. This charge controller has single output. It features 0.0122 Ohm switch on resistance. This device has a maximum power dissipation of 1980 mW. This charge controller has an input voltage of 0.5 to 6 V. Its maximum power dissipation is 1980 mW. This charge controller has an operating temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
