onsemiNCP402045MNTWGGate driver e Driver di potenza
Driver 75A 1-OUT High Side/Low Side 31-Pin PQFN EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| 1 | |
| Dependent | |
| MOSFET | |
| 1 | |
| 40 | |
| 15 | |
| 2000 | |
| 35 | |
| 3.3V|5V|PWM | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 16 | |
| 0.8(Max) | |
| 2.74(Min) | |
| 75 | |
| 10500 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 31 |
| Standard Package Name | QFN |
| Supplier Package | PQFN EP |
| 31 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

