onsemiNCP337FCT2GInterruttori di potenza
Power Switch Hi Side 1-OUT 3A 95mOhm 6-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NCP337FCT2G | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 1.2 | |
| 5.5 | |
| -0.3 to 7 | |
| 1.2 to 5.5 | |
| 3(Max) | |
| 95 | |
| 660 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.36 |
| Package Width | 1 |
| Package Length | 1.5 |
| PCB changed | 6 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 6 | |
| Lead Shape | Ball |
Protect your circuit from surges with the high side NCP337FCT2G power switch, developed by ON Semiconductor. This charge controller has single output. This device has a maximum power dissipation of 660 mW. This charge controller has an input voltage of 1.2 to 5.5 V. It features 0.095 Ohm switch on resistance. Its maximum power dissipation is 660 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

