| RoHS (Unione Europea) | Compliant with Exemption |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.90 |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Driver Type | High Side|Low Side |
| Number of Drivers | 1 |
| High and Low Sides Dependency | Dependent |
| Type | MOSFET |
| Number of Outputs | 1 |
| Maximum Rise Time (ns) | 12(Typ) |
| Maximum Fall Time (ns) | 6(Typ) |
| Maximum Operating Frequency (kHz) | 2000 |
| Maximum Propagation Delay Time (ns) | 78 |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Supply Current (mA) | 2 |
| Peak Output Current (A) | 75 |
| Maximum Power Dissipation (mW) | 10500 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Special Features | Under Voltage Lockout |
| Latch-Up Proof | No |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 31 |
| Standard Package Name | QFN |
| Supplier Package | PQFN EP |
| Pin Count | 31 |