onsemiNCP300HSN09T1GSupervisory Circuits
Processor Supervisor 0.9V 1 Active High/CMOS 5-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active High/CMOS | |
| 0.882 | |
| 0.9 | |
| 0.918 | |
| 0.8 | |
| 10 | |
| 1.2 | |
| Yes | |
| No | |
| No | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Detector | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.5 |
| Package Length | 3 |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 5 | |
| Lead Shape | Gull-wing |
This voltage detector NCP300HSN09T1G voltage monitor IC from ON Semiconductor makes protecting components in your circuit easy. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V. It has a typical reset threshold voltage of 0.9 V, with a minimum of 0.882 V and a maximum of 0.918 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

