onsemiNCP1937B1DR2GCorrezione del fattore di potenza
Power Factor Correction Controller 5mA T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction Controller | |
| CRM|Current Mode | |
| Flyback | |
| 9 | |
| 30 | |
| 5(Max) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Lead Shape | Gull-wing |
Who doesn't like saving money? Use the power factor correction NCP1937B1DR2G power factor improvement by ON Semiconductor to save power in your project. It operates in CRM, Current Mode mode. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a minimum operating supply voltage of 9 V and a maximum of 30 V. This device has a start-up supply current of 5(Max) mA. This power factor controller has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.