onsemiNCP161AFCS514T2GLinear Regulators
LDO Regulator Pos 5.14V 0.45A 4-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5.14 | |
| 0.45 | |
| 1.9 | |
| 5.5 | |
| 0.185@450mA | |
| 0.02%/V(Typ) | |
| 0.001%/mA(Typ) | |
| 0.023 | |
| 108°C/W | |
| Over Current Protection|Over Temperature Protection|Soft Start Protection | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.25 |
| Package Width | 0.64 |
| Package Length | 0.64 |
| PCB changed | 4 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 4 | |
| Lead Shape | Ball |
Maintain a steady voltage level with this LDO NCP161AFCS514T2G linear regulator from ON Semiconductor. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.105@450mA V. This voltage regulation device's single output can produce a current up to 0.45 A. By only needing an input voltage of 1.9 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 5.14 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.001%/mA(Typ) and line regulation of 0.02%/V(Typ). Its polarity is positive. The maximum dropout voltage is 0.185@450mA V. This voltage regulation device has a maximum operating temperature of 150 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

