onsemiNCP1255AD65R2GConvertitori AC-DC

AC to DC Switching Converter Flyback 9.4V 65kHz T/R 8-Pin SOIC N

This NCP1255AD65R2G current controller by ON Semiconductor will exceed your current supply needs. Its single PWM output produces a current of 500 mA. This current mode controller supports flyback topology. Its switching regulator has a frequency of 65(Typ) kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This current mode controller has a maximum operating temperature of 150 °C. This current mode controller's maximum duty cycle is 80(Typ) %. This device has a minimum operating supply voltage of -0.3 V and a maximum of 35 V.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.