onsemiNCP1252BDR2GConvertitori AC-DC
AC to DC Switching Converter Flyback/Forward 10V 500kHz T/R 8-Pin SOIC N
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Flyback|Forward | |
| 9 | |
| 28 | |
| 9 | |
| 10 | |
| 2.7(Typ) | |
| 500(Typ) | |
| Yes | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
By controlling the level of voltage through pulse-width modulation, ON Semiconductor's NCP1252BDR2G controller is the tool for your sensitive external circuit. This current mode controller supports flyback|forward topology. It has single PWM output. Its switching regulator has a frequency of 92 to 108|425 to 550 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This current mode controller's maximum duty cycle is 80(Typ) %. This device has a minimum operating supply voltage of 9 V and a maximum of 28 V. This current mode controller has a maximum operating temperature of 150 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.