onsemiNCP1237AD65R2GConvertitori AC-DC
AC to DC Switching Converter Flyback 10.5V 70kHz T/R 7-Pin SOIC
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 28 | |
| 8.5 | |
| 9.5 | |
| 10.5 | |
| 4.3 | |
| 70 | |
| Yes | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 7 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 7 | |
| Lead Shape | Gull-wing |
If you need to regulate the level of voltage entering your circuit, the NCP1237AD65R2G current controller from ON Semiconductor is your solution. With an output that has a voltage of -0.3 to 20 V, this is power management at its best. This current mode controller supports flyback topology. Its single PWM output produces a current of 1000 mA. You can operate this at a switching frequency of 65(Typ) kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This current mode controller's maximum duty cycle is 80(Typ) %. This current mode controller has an operating temperature range of -40 °C to 150 °C. This device has a minimum operating supply voltage of -0.3 V and a maximum of 28 V.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

