onsemiNCP1207APGConvertitori AC-DC
AC to DC Switching Converter Flyback 12.9V 200kHz Tube 8-Pin PDIP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Mounting | Through Hole |
| Package Height | 4.95(Max) |
| Package Width | 7.11(Max) |
| Package Length | 10.16(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Efficiently control the voltages across your project by using ON Semiconductor's NCP1207APG current controller. Its single PWM output produces a current of 500(Max) mA. This current mode controller supports flyback topology. This product comes in rail packaging to keep individual parts separated and protected. This device has a maximum of 20 V. This current mode controller has a maximum operating temperature of 150 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
