onsemiNCP1200D60R2GConvertitori AC-DC
AC to DC Switching Converter Off-Line Switcher/SMPS Controller 61kHz T/R 8-Pin SOIC N
| Compliant | |
| EAR99 | |
| Obsolete | |
| NCP1200D60R2G | |
| Automotive | No |
| PPAP | No |
| Off-Line Switcher|SMPS Controller | |
| MOSFET | |
| 16 | |
| 1.9(Typ) | |
| 61(Typ) | |
| No | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
This NCP1200D60R2G current controller by ON Semiconductor perfect for two part systems which have two separate current needs. This current mode controller supports flyback|forward topology. Its single PWM output produces a current of 250(Max) mA. This part offers a switching frequency of 61(Typ) kHz in order to work properly. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This current mode controller's maximum duty cycle is 80(Typ) %. This device has a maximum of 16 V. This current mode controller has a maximum operating temperature of 150 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.