| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | NCL30488B1DR2G |
| Automotive | No |
| PPAP | No |
| Number of Segments | 4 |
| Minimum Operating Supply Voltage (V) | 10.7 |
| Maximum Operating Supply Voltage (V) | 25 |
| Typical Operating Supply Voltage (V) | 24|18|15|12 |
| Output Voltage Range (V) | 14(Max) |
| Maximum Supply Current (uA) | 4300 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 7 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 7 |