NIC ComponentsNCA1206X7R102K50TRPFArray del condensatore
Cap Ceramic Array 0.001uF 50V X7R 10% 1206 Pad SMD 4 Capacitor 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| Array | |
| 0.001uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Ceramic | |
| 4 | |
| Flat | |
| Pad | |
| 8 | |
| 0.8 | |
| 3.2 X 1.6 X 1.3 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.3(Max) | |
| Surface Mount |
NIC Components has made a versatile device, allowing you to have a group of capacitors in one location, use this NCA1206X7R102K50TRPF capacitor bank to reach optimal results. It can withstand a voltage of 50 VDC. It has 8 terminals. This high voltage capacitor bank has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 3.2 mm long, 1.3(Max) mm tall and 1.6 mm deep. This product's terminal pitch is 0.8 mm. It has a tolerance of 10%. Its capacitance value is 0.001uF.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

