NIC ComponentsNCA0805NPO101K50TRPFArray del condensatore
Cap Ceramic Array 100pF 50V C0G 10% 0805 Pad SMD 4 Capacitor 125°C T/R
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| Array | |
| 100pF | |
| 10% | |
| 50VDC | |
| C0G | |
| Ceramic | |
| 4 | |
| Flat | |
| Pad | |
| 8 | |
| 0.5 | |
| 2 X 1.25 X 1 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 1(Max) | |
| Surface Mount |
Simplify your electronic circuit by using a single NCA0805NPO101K50TRPF capacitor bank from NIC Components in place of multiple capacitors. It can withstand a voltage of 50 VDC. It has 8 terminals. This high voltage capacitor bank has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product's terminal pitch is 0.5 mm. Its capacitance value is 100pF. This product is 2 mm long, 1(Max) mm tall and 1.25 mm deep. It has a tolerance of 10%.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.