Neutrik GroupNC3MD-V-BAGConnettore audio e video
Conn XLR Connector M 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| XLR Connector | |
| M | |
| 3 | |
| 3 | |
| 1 | |
| Solder | |
| Straight | |
| 16/Contact | |
| 50VAC | |
| 2000 | |
| 3 | |
| -30 | |
| 80 | |
| Black | |
| 26 | |
| 31 | |
| 26.7 | |
| Through Hole | |
| Polyamide 6/6 | |
| Silver Over Nickel | |
| Brass |
Need to connect video and sound in your application? Look no further and use this xlr connector NC3MD-V-BAG audio and video connector from Neutrik® USA Inc.. This M connector's 3 contacts that are made out of brass and plated with silver over nickel. This connector has a single port. It has a straight body orientation. It has a male type gender. It has a maximum voltage rating of 50 VAC. NC3MD-V-BAG is housed in polyamide 6/6. This device has a maximum current rating of 16 A/contact. This part has a minimum operating temperature of -30 °C and a maximum of 80 °C. Its 3 terminals use the solder termination method. This product is 26 mm long, 26.7 mm tall and 31 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

