NIC ComponentsNACZ470M35V6.3X6.3TR13FCondensatore alluminio
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 6.3mm) SMD 0.23A 1000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NACZ470M35V6.3X6.3TR13F | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 35VDC | |
| Very Low | |
| 0.44@20°C@100kHz | |
| 0.23 | |
| 16.45@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 6.3 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 6.3(Max) |
This electrolytic NACZ470M35V6.3X6.3TR13F aluminum capacitor from NIC Components combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 47uF. It has a tolerance of 20%. This product is 6.3(Max) mm tall with a diameter of 6.3 mm. Its leakage current is 3@2Min μA.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

