NIC ComponentsNACZ330M10V5X6.3TR13FCondensatore alluminio
Cap Aluminum Lytic 33uF 10V 20% (5 X 6.3mm) SMD 0.15A 1000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NACZ330M10V5X6.3TR13F | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 33uF | |
| 20% | |
| 10VDC | |
| Very Low | |
| 0.76@20°C@100kHz | |
| 0.15 | |
| 3@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 6.3 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 5 | |
| 6.3(Max) |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic NACZ330M10V5X6.3TR13F aluminum capacitor from NIC Components for its relatively high ESR! It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 6.3(Max) mm tall with a diameter of 5 mm. Its leakage current is 3@2Min μA. Its capacitance value is 33uF.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

