NIC ComponentsNACZ102M6.3V8X10.5TR13FCondensatore alluminio
Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 10.5mm) SMD 0.45A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NACZ102M6.3V8X10.5TR13F | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 6.3VDC | |
| Very Low | |
| 0.17@20°C@100kHz | |
| 0.45 | |
| 63@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10.5 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 10.5(Max) |
If you need to filter lower signal frequencies, then this electrolytic NACZ102M6.3V8X10.5TR13F aluminum capacitor, developed by NIC Components, is the tool you need. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 63@2Min μA. This product is 10.5(Max) mm tall with a diameter of 8 mm. Its capacitance value is 1000uF. It has a tolerance of 20%.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.