NIC ComponentsNACY222M25V16X17TR15FCondensatore alluminio
Cap Aluminum Lytic 2200uF 25V 20% (16 X 17mm) SMD 0.035 Ohm 1.8A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 25VDC | |
| 0.035 | |
| Low | |
| 0.035@20°C@100kHz | |
| 1.8 | |
| 550@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 16 X 17 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 16 | |
| 17 |
Thanks to NIC Components, you'll never miss low-end frequencies with their electrolytic NACY222M25V16X17TR15F aluminum capacitor. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 550@2Min μA. This product is 17 mm tall with a diameter of 16 mm. Its capacitance value is 2200uF. It has a tolerance of 20%.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.