NIC ComponentsNACX221M6.3V6.3X5.5TR13FCondensatore alluminio

Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 5.5mm) SMD 0.6 Ohm 0.155A 1000h 105°C T/R

This electrolytic NACX221M6.3V6.3X5.5TR13F aluminum capacitor from NIC Components has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 3@2Min μA. Its capacitance value is 220uF. This product is 5.5(Max) mm tall with a diameter of 6.3 mm. It has a tolerance of 20%.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1000 Minimum 5000
  • Manufacturer Lead Time:
    18 settimane
    • Price: $0.1105
    1. 5000+$0.1105
    2. 6000+$0.1095
    3. 9000+$0.1085
    4. 10000+$0.1075
    5. 15000+$0.1064
    6. 20000+$0.1054
    7. 25000+$0.1044
    8. 30000+$0.1034
    9. 50000+$0.1023

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.