NIC ComponentsNACNW330M16V6.3X5.5TR13FCondensatore alluminio
Cap Aluminum Lytic 33uF 16V 20% (6.3 X 5.5mm) SMD 10.05 Ohm 0.04A 1000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 33uF | |
| 20% | |
| 16VDC | |
| 10.05 | |
| Standard | |
| 0.04 | |
| 1000 | |
| Non Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.5 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 5.5(Max) |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

