NIC ComponentsNACK221M16V6.3X8TR13FCondensatore alluminio
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 8mm) SMD 0.28A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NACK221M16V6.3X8TR13F | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 16VDC | |
| Very Low | |
| 0.34@20°C@100kHz | |
| 0.28 | |
| 35.2@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 8(Max) |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic NACK221M16V6.3X8TR13F electrolytic capacitor from NIC Components is for you. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 8(Max) mm tall with a diameter of 6.3 mm. Its leakage current is 3@2Min μA. Its capacitance value is 220uF.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

