NIC ComponentsNACE4R7M25V4X5.5TR13FCondensatore alluminio
Cap Aluminum Lytic 4.7uF 25V 20% (4 X 5.5mm) SMD 49.4 Ohm 0.019A 2000h 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NACE4R7M25V4X5.5TR13F | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 4.7uF | |
| 20% | |
| 25VDC | |
| 49.4 | |
| Standard | |
| 0.019 | |
| 3@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 4 X 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4 | |
| 5.5(Max) |
This electrolytic NACE4R7M25V4X5.5TR13F aluminum capacitor from NIC Components has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 5.5(Max) mm tall with a diameter of 4 mm. Its leakage current is 3@2Min μA. It has a tolerance of 20%. Its capacitance value is 4.7uF.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

